-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 10ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1614350-2
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, High Precision, High Stability - Bag (Alt: 1614350-2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 3 Days Container: Bag | 0 |
|
$0.6049 / $0.7279 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Bag | 0Bag |
|
$0.6410 | Buy Now |
DISTI #
AMP1614350-2
|
Heilind Electronics | RN 0603 10R 0.1% 10PPM CUT LEN | Americas - 0 in Stock |
|
$0.6846 / $0.8137 | Buy Now |
|
Onlinecomponents.com | RN 0603 10R 0.1% 10PPM CUT LENGTH RoHS: Compliant |
760 In Stock |
|
$0.7720 / $0.9410 | Buy Now |
DISTI #
RN73C1J10RBTG
|
TTI | Thin Film Resistors - SMD 10Ohm .063W 10PPM Cut Strip of 250 RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 500 In Stock |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
16143502-TEC-0
|
TME | 1614350-2 Min Qty: 250 | 250 |
|
$0.7859 / $0.7870 | Buy Now |
DISTI #
AMP1614350-2
|
Interstate Connecting Components | RN 0603 10R 0.1% 10PPM CUT LEN | 0 |
|
$0.6846 / $0.8137 | Buy Now |
DISTI #
1614350-2
|
Avnet Abacus | Res High Precision Thin Film 0603 10 Ohm 0.1% 1/16W �10ppm/�C Molded Paper T/R (Alt: 1614350-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1614350-2
|
Avnet Abacus | Res High Precision Thin Film 0603 10 Ohm 0.1% 1/16W �10ppm/�C Molded Paper T/R (Alt: 1614350-2) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415636322
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 250 |
|
$0.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1614350-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1614350-2
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 10ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 1.6mm x .8mm x .4mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 1614350-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1614350-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1614350-7 | Fixed Resistor, Thin Film, 0.063W, 10ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | 1614350-2 vs 8-1614350-7 |