-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8831
|
Newark | Thin Film Resistors - Smd 100Ohm 1/10W 25Ppm |Amp Te Connectivity 1614885-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1130 | Buy Now |
DISTI #
1614885-2
|
Avnet Americas | Res Thin Film 0805 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1614885-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
279-1614885-2
|
Mouser Electronics | Thin Film Resistors - SMD 100Ohm 1/10W 25PPM RoHS: Compliant | 8083 |
|
$0.0820 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0824 | Buy Now |
DISTI #
AMP1614885-2
|
Heilind Electronics | Cross Referenced to TE CNTY AMP - Part: AMP1614885-2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF0805 100R 0.1% 25PPM 5K RL RoHS: Compliant |
2802 In Stock |
|
$0.0764 / $0.1046 | Buy Now |
DISTI #
CPF0805B100RE
|
TTI | Thin Film Resistors - SMD 100 OHM .1% 25PPM 1/4W RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0810 / $0.0950 | Buy Now |
DISTI #
1614885-2
|
Avnet Americas | Res Thin Film 0805 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1614885-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0909 | Buy Now |
DISTI #
CPF0805B100RE
|
TME | Resistor: thin film, SMD, 0805, 100Ω, 100mW, ±0.1%, -55÷155°C Min Qty: 5000 | 0 |
|
$0.1012 | RFQ |
DISTI #
1614885-2
|
Avnet Americas | Res Thin Film 0805 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: 1614885-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0830 / $0.0909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1614885-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1614885-2
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .5mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for 1614885-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1614885-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS20T91000.10%R | Fixed Resistor, Thin Film, 0.125W, 100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 1614885-2 vs RNCS20T91000.10%R |
4-1614884-1 | Fixed Resistor, Thin Film, 0.1W, 100ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | 1614885-2 vs 4-1614884-1 |