Part Details for 1615910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1615910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1615910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B6632
|
Newark | Sl 3.5/180/5 Bk Rohs Compliant: Yes |Weidmuller 1615910000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5300 / $15.9800 | Buy Now |
DISTI #
1615910000-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3033 | Buy Now |
DISTI #
1615910000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box - Bulk (Alt: 1615910000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Container: Bulk | 0 |
|
$8.4272 / $9.7082 | Buy Now |
DISTI #
470-1615910000
|
Mouser Electronics | Pluggable Terminal Blocks BL 3.50/15/180F SN BK BX RoHS: Compliant | 0 |
|
$8.8500 / $13.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9600 / $11.8700 | Buy Now |
DISTI #
1615910000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 3.5mm Screw RA Cable Mount 10A Box (Alt: 1615910000) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |