Part Details for 161A10039X by Conec Corporation
Overview of 161A10039X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161A10039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC161A10039X
|
Heilind Electronics | 25 POS M SOLDER ZINC | Americas - 0 in Stock |
|
$3.4957 / $5.7914 | Buy Now |
|
Onlinecomponents.com | 25 POS M SOLDER ZINC RoHS: Compliant | 0 |
|
$3.1900 / $7.2900 | Buy Now |
DISTI #
COC161A10039X
|
Interstate Connecting Components | 25 POS M SOLDER ZINC | 0 |
|
$3.4957 / $5.7914 | Buy Now |
|
CDM Electronics | D SUB HOOD Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.7300 / $6.7300 | RFQ |
Part Details for 161A10039X
161A10039X CAD Models
161A10039X Part Data Attributes
|
161A10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A10039X
Conec Corporation
D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 25 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 161A10039X
This table gives cross-reference parts and alternative options found for 161A10039X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 161A10039X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
163A17399X | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Conec Corporation | 161A10039X vs 163A17399X |
DB-N25PF-N | D Type Connector, 25 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Receptacle | Japan Aviation Electronics Industry Limited | 161A10039X vs DB-N25PF-N |