Part Details for 161A10189X by Conec Corporation
Overview of 161A10189X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 161A10189X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC161A10189X
|
Heilind Electronics | 25 POS M R/A ZINC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub 25p RoHS: Compliant |
150 Partner Stock |
|
$12.7800 / $17.7800 | Buy Now |
DISTI #
COC161A10189X
|
Interstate Connecting Components | 25 POS M R/A ZINC | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB HOOD Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.6400 / $10.1600 | RFQ |
DISTI #
C1S149700172863
|
Chip1Stop | Connector D-Subminiature | 150 |
|
$5.0200 / $5.2400 | Buy Now |
|
Master Electronics | D-Sub 25p RoHS: Compliant |
150 Partner Stock |
|
$12.7800 / $17.7800 | Buy Now |
Part Details for 161A10189X
161A10189X CAD Models
161A10189X Part Data Attributes
|
161A10189X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
161A10189X
Conec Corporation
D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.509 inch | |
Body Depth | 0.641 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 161A10189X
This table gives cross-reference parts and alternative options found for 161A10189X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 161A10189X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
163A11239X | D Type Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Conec Corporation | 161A10189X vs 163A11239X |