Part Details for 1622245 (ALTERNATE: K-8E-M23M9/5 0-H00/M23F8-C5-S) by Phoenix Contact
Overview of 1622245 (ALTERNATE: K-8E-M23M9/5 0-H00/M23F8-C5-S) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1622245 (ALTERNATE: K-8E-M23M9/5 0-H00/M23F8-C5-S)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339909
|
RS | Cable assembly, M23 Female, M23 Male, round, Unshielded, 16.4ft, 5.00m, 13-position | Phoenix Contact 1622245 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$360.3100 / $387.4300 | RFQ |