1622349-1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.6W, 1000ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT

Overview of 1622349-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 1622349-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 35AC9004
Newark Thin Film Res.-Through Hole 1K Ohm 1% .5W |Amp Te Connectivity 1622349-1 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 4000
  • 1,000 $0.0320
$0.0320 Buy Now
DISTI # 1622349-1
Avnet Americas Resistor, 1 kOhm, ± 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622349-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 1 Days Container: Reel 0
  • 12,000 $0.0147
$0.0147 Buy Now
Future Electronics LR Series Ø 2.3 x 6.2 mm 1 kOhm 0.6 W ±1 % ±50 ppm/°C Metal Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Ammo Pack 0
Ammo Pack
  • 4,000 $0.0183
  • 12,000 $0.0177
  • 20,000 $0.0174
  • 60,000 $0.0167
  • 100,000 $0.0162
$0.0162 / $0.0183 Buy Now
DISTI # AMP1622349-1
Heilind Electronics LR1 1% 1K0 Americas - 0 in Stock
  • 12,000 $0.0176
  • 24,000 $0.0171
  • 48,000 $0.0168
  • 92,000 $0.0166
  • 452,000 $0.0151
$0.0151 / $0.0176 Buy Now
Onlinecomponents.com Metal Film Resistor - LR1 - ±1% - 1.0K - 0.6W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant 43660 In Stock
  • 4,000 $0.0203
  • 12,000 $0.0163
  • 28,000 $0.0156
  • 52,000 $0.0154
  • 100,000 $0.0148
  • 152,000 $0.0143
  • 252,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0203 Buy Now
DISTI # LR1F1K0
TTI Metal Film Resistors - Through Hole 1KOhm 3/5W 50PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 12000 Container: Box Americas - 0
  • 12,000 $0.0144
  • 24,000 $0.0142
  • 48,000 $0.0139
  • 120,000 $0.0135
  • 240,000 $0.0130
  • 600,000 $0.0120
$0.0120 / $0.0144 Buy Now
DISTI # LR1F1K0
TME Resistor: metal film, THT, 1kΩ, 600mW, ±1%, LR, -55÷155°C, 50ppm/°C Min Qty: 10 9230
  • 10 $0.1174
  • 100 $0.0436
  • 500 $0.0196
  • 1,000 $0.0185
  • 4,000 $0.0178
$0.0178 / $0.1174 Buy Now
DISTI # AMP1622349-1
Interstate Connecting Components LR1 1% 1K0 0
  • 12,000 $0.0176
  • 24,000 $0.0171
  • 48,000 $0.0168
  • 92,000 $0.0166
  • 452,000 $0.0151
$0.0151 / $0.0176 Buy Now
Powell Electronics Leaded Commodity Min Qty: 1 24
  • 1 $0.0567
  • 12,000 $0.0397
  • 120,000 $0.0382
  • 240,000 $0.0361
  • 600,000 $0.0333
$0.0333 / $0.0567 Buy Now
DISTI # 000000000002318847
Sager Thin Film Resistors - Through Hole 1K OHM 1% .5W Min Qty: 12000 0
  • 12,000 $0.0148
  • 24,000 $0.0142
  • 44,000 $0.0139
  • 92,000 $0.0137
$0.0137 / $0.0148 Buy Now
Chip 1 Exchange INSTOCK 10400
RFQ
DISTI # 1622349-1
Avnet Abacus Resistor, 1 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622349-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 1622349-1
Avnet Abacus Resistor, 1 kOhm, � 1%, 600 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622349-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114408574556
Chip1Stop LR1 1% 1K0 LR1F1K0 RoHS: Compliant Container: Bulk 11500
  • 50 $0.0137
  • 100 $0.0128
  • 200 $0.0112
  • 500 $0.0109
  • 1,000 $0.0104
  • 2,000 $0.0103
$0.0103 / $0.0137 Buy Now
DISTI # C1S757100513195
Chip1Stop Res Metal Film 1K Ohm 1% 0.6W ±50ppm/C Conformal Coated AXL Ammo Pack RoHS: Compliant 4000
  • 4,000 $0.0295
$0.0295 Buy Now
Master Electronics Metal Film Resistor - LR1 - ±1% - 1.0K - 0.6W - 200V Max - Through Hole - -55°C to 155°C RoHS: Compliant 43660 In Stock
  • 4,000 $0.0203
  • 12,000 $0.0163
  • 28,000 $0.0156
  • 52,000 $0.0154
  • 100,000 $0.0148
  • 152,000 $0.0143
  • 252,000 $0.0130
  • 500,000 $0.0128
$0.0128 / $0.0203 Buy Now

CAD Models for 1622349-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1622349-1 by TE Connectivity

1622349-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
TE Connectivity
Additional Feature
SEMI PRECISION
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Packing Method
AMMO PACK
Physical Dimension
6.2mm x 2.3mm
Rated Power Dissipation (P)
0.6 W
Resistance
1000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. 1622349-1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.6W, 1000ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
    VS

Related Parts for 1622349-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1622349-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1622349-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1622349-1 would you like to use for your alert(s)?
  • Please alert me when 1622349-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1622349-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1622349-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1622349-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1622349-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1622349-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: