-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 27000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622722-1
|
Avnet Americas | Resistor, 27 kOhm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622722-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0381 / $0.0430 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.0384 | Buy Now |
DISTI #
AMP1622722-1
|
Heilind Electronics | LR2 1% 27K | Americas - 0 in Stock |
|
$0.0417 / $0.0487 | Buy Now |
|
Onlinecomponents.com | LR2 1% 27K RoHS: Compliant | 0 |
|
$0.0339 / $0.0590 | Buy Now |
DISTI #
LR2F27K
|
TME | Resistor: metal film, THT, 27kΩ, 750mW, ±1%, LR, -55÷155°C Min Qty: 4000 | 0 |
|
$0.0481 | RFQ |
DISTI #
AMP1622722-1
|
Interstate Connecting Components | LR2 1% 27K | 0 |
|
$0.0417 / $0.0487 | Buy Now |
DISTI #
1622722-1
|
Avnet Abacus | Resistor, 27 kOhm, � 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose (Alt: 1622722-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | LR2 1% 27K RoHS: Compliant | 0 |
|
$0.0339 / $0.0590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622722-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622722-1
TE Connectivity
Fixed Resistor, Thin Film, 0.75W, 27000ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.7mm x 3.5mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 27000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |