-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.75W, 470ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1622753-1
|
Avnet Americas | Resistor, 470 Ohm, ± 1%, 750 mW, Axial Leaded, Metal Film (Thin Film), General Purpose - Tape and Reel (Alt: 1622753-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 5 Days Container: Reel | 0 |
|
$0.0388 / $0.0438 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.0392 | Buy Now |
DISTI #
AMP1622753-1
|
Heilind Electronics | LR2 1% 470R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Metal Film Resistor - LR2 - ±1% - 470 ohm - 0.75W - 350V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
1000 Partner Stock |
|
$0.0360 / $0.0642 | Buy Now |
DISTI #
LR2F470R
|
TME | Resistor: metal film, THT, 470Ω, 750mW, ±1%, -55÷155°C, 100ppm/°C Min Qty: 4000 | 0 |
|
$0.0468 | RFQ |
DISTI #
AMP1622753-1
|
Interstate Connecting Components | LR2 1% 470R | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1622753-1
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 1000 |
|
Buy Now | |
DISTI #
1622753-1
|
Avnet Abacus | Resistor General Purpose Thin Film 470 Ohm 1% 3/4W �100ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 1622753-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1622753-1
|
Avnet Abacus | Resistor General Purpose Thin Film 470 Ohm 1% 3/4W �100ppm/�C Conformal Axial Leaded Ammo Pack (Alt: 1622753-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Metal Film Resistor - LR2 - ±1% - 470 ohm - 0.75W - 350V Max - Through Hole - -55°C to 155°C RoHS: Compliant |
1000 Partner Stock |
|
$0.0360 / $0.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1622753-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1622753-1
TE Connectivity
Fixed Resistor, Thin Film, 0.75W, 470ohm, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SEMI PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.7mm x 3.5mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |