Part Details for 1623760-1 by TE Connectivity
Overview of 1623760-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1623760-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1623760-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1623760-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$1.7808 / $2.1430 | Buy Now |
DISTI #
571-1623760-1
|
Mouser Electronics | Potentiometers 23E 10KA 6.35X50FL B7 RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.8900 | Buy Now |
DISTI #
AMP1623760-1
|
Heilind Electronics | 23E 10KA 6.35X50FL B7 | Americas - 0 in Stock |
|
$2.2193 / $2.2866 | Buy Now |
|
Onlinecomponents.com | 23E 10KA 6.35X50FL B7 RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
DISTI #
AMP1623760-1
|
Interstate Connecting Components | 23E 10KA 6.35X50FL B7 | 0 |
|
$2.2193 / $2.2866 | Buy Now |
DISTI #
1623760-1
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1623760-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 10KA 6.35X50FL B7 RoHS: Compliant | 0 |
|
$2.0700 / $3.0200 | Buy Now |
Part Details for 1623760-1
1623760-1 CAD Models
1623760-1 Part Data Attributes
|
1623760-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1623760-1
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | compliant | |
Reach Compliance Code | active |