Part Details for 1624133-1 by TE Connectivity
Overview of 1624133-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1624133-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1624133-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.2791 / $2.7426 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 200 Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
AMP1624133-1
|
Heilind Electronics | 23E 220KA 6X50PL B9 M10 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23E 220KA 6X50PL B9 M10 RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |
DISTI #
1624133-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.2791 / $2.7426 | Buy Now |
DISTI #
1624133-1
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 220 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Reel | 0 |
|
$2.2791 / $2.7426 | Buy Now |
DISTI #
TE Connectivity 1624133-1
|
PEI Genesis | Potentiometer, Carbon Film, | 0 |
|
Buy Now | |
DISTI #
1624133-1
|
Avnet Abacus | Res POT Carbon 220k Ohm 20% 2/5W 1Turn 6mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624133-1
|
Avnet Abacus | Res POT Carbon 220k Ohm 20% 2/5W 1Turn 6mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole (Alt: 1624133-1) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 220KA 6X50PL B9 M10 RoHS: Compliant | 0 |
|
$2.4000 / $5.0200 | Buy Now |
Part Details for 1624133-1
1624133-1 CAD Models
1624133-1 Part Data Attributes
|
1624133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624133-1
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 220000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | compliant | |
Reach Compliance Code | active |