-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9378
|
Newark | Potentiometers 4.7 Kohm 0.4W Carbon |Amp Te Connectivity 1624139-2 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5600 | Buy Now |
DISTI #
1624139-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624139-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$2.8122 / $3.3842 | Buy Now |
|
Future Electronics | 4 kOhm ±20 % 0.4 W Carbon Film Single Turn Panel Mount Potentiometer RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$2.6100 / $2.7500 | Buy Now |
DISTI #
AMP1624139-2
|
Heilind Electronics | 23E 4K7A 6.35X50FL B7 CAT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 23E 4K7A 6.35X50FL B7 CAT RoHS: Compliant |
555 In Stock |
|
$2.9900 / $4.3600 | Buy Now |
DISTI #
1624139-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624139-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Container: Reel | 0 |
|
$2.8122 / $3.3842 | Buy Now |
DISTI #
AMP1624139-2
|
Interstate Connecting Components | 23E 4K7A 6.35X50FL B7 CAT | 0 |
|
Buy Now | |
DISTI #
1624139-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1624139-2) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1624139-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 4.7 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1624139-2) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23E 4K7A 6.35X50FL B7 CAT RoHS: Compliant |
555 In Stock |
|
$2.9900 / $4.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624139-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624139-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Package Shape | CIRCULAR PACKAGE | |
Physical Dimension | 25.2mm x 20.4mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 4700 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | FLAT | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for 1624139-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1624139-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1624141-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624141-1 |
1624142-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624142-1 |
1624178-2 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624178-2 |
23PSA472MWA50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 23PSA472MWA50N |
1624140-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624140-1 |
1624166-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624166-1 |
1624209-3 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624209-3 |
23ESA472MWA22N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 23ESA472MWA22N |
27ESA472MMF50N | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 27ESA472MMF50N |
1624172-1 | RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 4700ohm, ROHS COMPLIANT | TE Connectivity | 1624139-2 vs 1624172-1 |