Part Details for 1624185000 by Standex-Meder Electronics
Results Overview of 1624185000 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1624185000 Information
1624185000 by Standex-Meder Electronics is a Reed Relay.
Reed Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 1624185000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting (Small Package) COO: China RoHS: Compliant |
3610 In Stock |
|
$6.9000 / $10.4200 | Buy Now |
|
DISTI #
LI24-1A85
|
TTI | Reed Relays 100 W 1A 24VDC A NO 1000V RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 896 In Stock |
|
$7.1100 / $10.4700 | Buy Now |
|
|
Master Electronics | Reed Relay, 1 Form A, SPST-NO, 24V High Voltage PCB Mounting (Small Package) COO: China RoHS: Compliant |
3610 In Stock |
|
$6.9000 / $10.4200 | Buy Now |
US Tariff Estimator: 1624185000 by Standex-Meder Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1624185000
1624185000 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1624185000 Part Data Attributes
|
|
1624185000
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
1624185000
Standex-Meder Electronics
Dry Reed Relay, SPST, Momentary, 0.024A (Coil), 24VDC (Coil), 288mW (Coil), 1A (Contact), 1000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.49.00.50 | |
| Body Breadth | 10 Mm | |
| Body Height | 10.4 Mm | |
| Body Length or Diameter | 30 Mm | |
| Coil Current(DC)-Max | 0.024 A | |
| Coil Operate Voltage(DC) | 16.8 V | |
| Coil Power | 288 Mw | |
| Coil Release Voltage(DC) | 3.6 V | |
| Coil Resistance | 2200 Ω | |
| Coil Voltage(DC)-Max | 24 V | |
| Coil/Input Supply Type | Dc | |
| Contact (AC) Max Rating R Load | 1a@1000vac | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 1 A | |
| Contact (DC) Max Rating R Load | 1a@1000vdc | |
| Contact Voltage(AC)-Max | 1000 V | |
| Contact Voltage(DC)-Max | 1000 V | |
| Contact/Output Supply Type | Ac/Dc | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole-Straight | |
| Operate Time | 1.1 Ms | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 30mm X 10mm X 10.4mm | |
| Relay Action | Momentary | |
| Relay Function | Spst | |
| Relay Type | Dry Reed Relay | |
| Release Time | 0.1 Ms | |
| Sealing | Water Proof | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Termination Type | Solder |
1624185000 Frequently Asked Questions (FAQ)
-
The recommended PCB layout and land pattern can be found in the Standex-Meder Electronics' application note AN-105, which provides guidelines for proper PCB design and assembly.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper mounting and soldering techniques, and to consider using additional mechanical support or potting the relay. Consult Standex-Meder Electronics' application note AN-107 for more information.
-
The maximum switching frequency of the 1624185000 is not explicitly stated in the datasheet, but it is typically limited by the relay's mechanical switching time and the application's specific requirements. As a general guideline, the relay can switch at frequencies up to 100 Hz, but it is recommended to consult with Standex-Meder Electronics' application engineers for specific guidance.
-
The 1624185000 is rated for operation up to 85°C, but it can be used in higher temperature environments with derating. Consult Standex-Meder Electronics' application note AN-106 for temperature derating guidelines and specific recommendations.
-
To troubleshoot issues with the 1624185000, follow a systematic approach to identify the root cause of the problem. Check the relay's input voltage, coil resistance, and contact resistance, and verify that the relay is properly soldered and mounted. Consult Standex-Meder Electronics' application note AN-108 for troubleshooting guidelines and specific recommendations.