-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9387
|
Newark | Potentiometers 23Se 10Ka 6.35X50Fl B7 Cat |Amp Te Connectivity 1624202-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$8.2600 / $8.6200 | Buy Now |
DISTI #
1624202-2
|
Avnet Americas | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, ± 20% - Tape and Reel (Alt: 1624202-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Reel | 0 |
|
$4.6495 / $5.5952 | Buy Now |
|
Future Electronics | 23SE 10KA 6.35X50FL B7 CAT RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$5.7700 / $5.8700 | Buy Now |
DISTI #
AMP1624202-2
|
Heilind Electronics | 23SE 10KA 6.35X50FL B7 CAT | Americas - 0 in Stock |
|
$5.7946 / $5.8810 | Buy Now |
|
Onlinecomponents.com | 23SE 10KA 6.35X50FL B7 CAT RoHS: Compliant |
420 In Stock |
|
$4.8900 / $10.7200 | Buy Now |
DISTI #
AMP1624202-2
|
Interstate Connecting Components | 23SE 10KA 6.35X50FL B7 CAT | 0 |
|
$5.7946 / $5.8810 | Buy Now |
DISTI #
TE Connectivity 1624202-2
|
PEI Genesis | Potentiometer, Carbon Film, | 420 |
|
Buy Now | |
DISTI #
1624202-2
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 400 mW, � 20% (Alt: 1624202-2) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 23SE 10KA 6.35X50FL B7 CAT RoHS: Compliant |
420 In Stock |
|
$4.8900 / $10.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1624202-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1624202-2
TE Connectivity
RESISTOR, POTENTIOMETER, CARBON FILM, 1 TURN(S), 0.4W, 10000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | compliant | |
Reach Compliance Code | active | |
Samacsys Manufacturer | TE Connectivity |