Part Details for 1625826-8 by TE Connectivity
Overview of 1625826-8 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 1625826-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1625826-8
|
Avnet Americas | SMD Current Sense Resistor, 68 Milliohm, ± 1%, 250 mW, 1206 [3216 Metric], Metal Film - Tape and Reel (Alt: 1625826-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 114 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
|
Quest Components | 3200 |
|
$0.3675 / $1.4700 | Buy Now | |
DISTI #
TL2BR068F
|
TTI | Current Sense Resistors - SMD .068 OHM 1% 1/4W 75PPM pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1625826-8
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Metal Film (Alt: 1625826-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1625826-8
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohm, � 1%, 250 mW, 1206 [3216 Metric], Metal Film (Alt: 1625826-8) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Abacus - 0 |
|
Buy Now |
Part Details for 1625826-8
1625826-8 CAD Models
1625826-8 Part Data Attributes
|
1625826-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1625826-8
TE Connectivity
RESISTOR, CURRENT SENSE, METAL FOIL, 0.25W, 1%, 75ppm, 0.068ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 0.068 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |