163680-2
Description: 04P.CIS FEMALE CONN

Overview of 163680-2 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
SiT5000AI-8E-33VQ-16.368000 SiTime Standard Frequency ±5 ppm (VC)TCXO
SIT5146AI-FK033ITA16.368000 SiTime 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO
SiT5155AICFK-25N0-16.368000 SiTime ±0.5 ppm Super-TCXO for GNSS/GPS

Price & Stock for 163680-2 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 163680-2-ND
DigiKey 04P.CIS FEMALE CONN Min Qty: 9200 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 9,200 $0.2847
$0.2847 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 9200 Package Multiple: 2300 Container: Box 0
Box
  • 9,200 $0.2520
$0.2520 Buy Now
DISTI # AMP163680-2
Heilind Electronics 04P.CIS FEMALE CONN Americas - 0 in Stock
Buy Now
Onlinecomponents.com 04P.CIS FEMALE CONN RoHS: Compliant 0
  • 2,300 $0.5551
  • 4,600 $0.3416
  • 6,900 $0.2704
  • 9,200 $0.2650
$0.2650 / $0.5551 Buy Now
DISTI # AMP163680-2
Interstate Connecting Components 04P.CIS FEMALE CONN 0
Buy Now
Master Electronics 04P.CIS FEMALE CONN RoHS: Compliant 0
  • 2,300 $0.5551
  • 4,600 $0.3416
  • 6,900 $0.2704
  • 9,200 $0.2650
$0.2650 / $0.5551 Buy Now

CAD Models for 163680-2 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 163680-2 by TE Connectivity

163680-2
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
TOP ENTRY
Body Breadth
0.299 inch
Body Depth
0.3 inch
Body Length
0.398 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GRAY
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.098 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
120u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.126 inch
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-1
Want to compare parts?
  1. 163680-2
    TE Connectivity
    04P.CIS FEMALE CONN
    VS

Alternate Parts for 163680-2

This table gives cross-reference parts and alternative options found for 163680-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163680-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
44812-0022 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 163680-2 vs 44812-0022
3-641191-4 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 163680-2 vs 3-641191-4
647477-4 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle TE Connectivity 163680-2 vs 647477-4
CE100F24-4-R Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 163680-2 vs CE100F24-4-R
44812-0004 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 163680-2 vs 44812-0004
3-640443-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle TE Connectivity 163680-2 vs 3-640443-4
44812-0042 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, Molex 163680-2 vs 44812-0042
CE100F28-4-D Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator Pancon Corporation 163680-2 vs CE100F28-4-D
CT100F24-4-D Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator Pancon Corporation 163680-2 vs CT100F24-4-D
644038-4 Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle TE Connectivity 163680-2 vs 644038-4

Related Parts for 163680-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 163680-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 163680-2 by TE Connectivity

Select Manufacturer
Which Manufacturer of 163680-2 would you like to use for your alert(s)?
  • Please alert me when 163680-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 163680-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 163680-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 163680-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 163680-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 163680-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: