-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-641191-4) 04P MTA100 CONN ASSY WHT LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9623
|
Newark | Idc Conn, Rcpt, 4Pos, 1Row, 2.54Mm Rohs Compliant: Yes |Amp Te Connectivity 3-641191-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1258 |
|
$1.8100 / $2.3000 | Buy Now |
DISTI #
36AC3469
|
Newark | 04P Mta100 Conn Assy Wht Lf Rohs Compliant: Yes |Amp Te Connectivity 3-641191-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $2.3300 | Buy Now |
DISTI #
3-641191-4-ND
|
DigiKey | CONN RCPT 4POS IDC 24AWG GOLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
1225 In Stock |
|
$1.1202 / $1.9100 | Buy Now |
DISTI #
3-641191-4
|
Avnet Americas | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece - Trays (Alt: 3-641191-4) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Tray | 4000 Factory Stock |
|
$1.0218 | Buy Now |
DISTI #
571-3-641191-4
|
Mouser Electronics | Headers & Wire Housings RCPT 4P 24 AWG WHITE RoHS: Compliant | 2194 |
|
$1.1200 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$1.0100 | Buy Now |
DISTI #
AMP3-641191-4
|
Heilind Electronics | 04P MTA100 CONN ASSY WHT LF | Americas - 0 in Stock5625 On Order |
|
$1.2734 / $1.6098 | Buy Now |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY WHT LF RoHS: Compliant |
683 In Stock 3500 On Order 4000 Factory Stock |
|
$0.9760 / $1.6080 | Buy Now |
DISTI #
77308644
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 797 |
|
$1.5245 / $2.0000 | Buy Now |
DISTI #
70813176
|
Verical | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2152 | Americas - 675 |
|
$1.3390 / $2.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-641191-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-641191-4
TE Connectivity
(3-641191-4) 04P MTA100 CONN ASSY WHT LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.06 inch | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Power) | 5 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 3-641191-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641191-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44812-0022 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 3-641191-4 vs 44812-0022 |
3-641191-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle | TE Connectivity | 3-641191-4 vs 3-641191-4 |
647477-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Polarized Lck, Red Insulator, Receptacle | TE Connectivity | 3-641191-4 vs 647477-4 |
CE100F24-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 3-641191-4 vs CE100F24-4-R |
44812-0004 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 3-641191-4 vs 44812-0004 |
3-640443-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle | TE Connectivity | 3-641191-4 vs 3-640443-4 |
44812-0042 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Molex | 3-641191-4 vs 44812-0042 |
CE100F28-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator | Pancon Corporation | 3-641191-4 vs CE100F28-4-D |
163680-2 | 04P.CIS FEMALE CONN | TE Connectivity | 3-641191-4 vs 163680-2 |
CT100F24-4-D | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 3-641191-4 vs CT100F24-4-D |