-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-640468-3) 03P MTA100 CONN ASSY ON TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0778
|
Newark | Wtb Conn, Rcpt, 3Pos, 1Row, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:3Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 3-640468-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10800 |
|
$0.0510 | Buy Now |
DISTI #
A122614CT-ND
|
DigiKey | CONN RCPT 3POS IDC 22AWG TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28632 In Stock |
|
$0.1649 / $0.3500 | Buy Now |
DISTI #
3-640468-3
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount T/R - Tape and Reel (Alt: 3-640468-3) RoHS: Compliant Min Qty: 11200 Package Multiple: 11200 Lead time: 45 Weeks, 6 Days Container: Reel | 0 |
|
$0.1748 | Buy Now |
DISTI #
18R0778
|
Avnet Americas | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount T/R - Bulk (Alt: 18R0778) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 10800 Partner Stock |
|
$0.2510 / $0.3290 | Buy Now |
DISTI #
571-3-640468-3
|
Mouser Electronics | Headers & Wire Housings 03P MTA100 CONN ASSY ON TAPE RoHS: Compliant | 7904 |
|
$0.1640 / $0.2500 | Buy Now |
DISTI #
V99:2348_11874374
|
Arrow Electronics | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 46 Weeks Date Code: 2002 | Americas - 10515 |
|
$0.0948 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11200 Package Multiple: 11200 Container: Box | 0Box |
|
$0.1553 | Buy Now |
DISTI #
AMP3-640468-3
|
Heilind Electronics | 03P MTA100 CONN ASSY ON TAPE | Americas - 0 in Stock |
|
$0.1641 / $0.1970 | Buy Now |
|
Onlinecomponents.com | 03P MTA100 CONN ASSY ON TAPE RoHS: Compliant |
20440 In Stock |
|
$0.1578 / $0.2466 | Buy Now |
DISTI #
79058727
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 240 Package Multiple: 1 | Americas - 11200 |
|
$0.2050 / $0.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-640468-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-640468-3
TE Connectivity
(3-640468-3) 03P MTA100 CONN ASSY ON TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 3-640468-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-640468-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-640468-3 | Board Connector, 3 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 3-640468-3 vs 3-640468-3 |