Part Details for 163A11069X by Conec Corporation
Overview of 163A11069X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11069X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11069X
|
Heilind Electronics | Americas - 1474 in Stock |
|
$2.2027 / $3.1618 | Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
150 In Stock |
|
$2.0100 / $3.0600 | Buy Now |
DISTI #
COC163A11069X
|
Interstate Connecting Components | 344 |
|
$2.2027 / $3.1618 | Buy Now | |
|
Velocity Electronics | Our Stock | 500 |
|
RFQ | |
|
CDM Electronics | D SUB STD SOLDER CUP MACHINED CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3500 / $4.2400 | RFQ |
|
Master Electronics | Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
150 In Stock |
|
$2.0100 / $3.0600 | Buy Now |
Part Details for 163A11069X
163A11069X CAD Models
163A11069X Part Data Attributes
|
163A11069X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11069X
Conec Corporation
D Type Connector, 9 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |