Part Details for 163A11209X by Conec Corporation
Overview of 163A11209X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 163A11209X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11209X
|
Heilind Electronics | 50 POS M W/W TIN GI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A11209X
|
Interstate Connecting Components | 50 POS M W/W TIN GI | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STANDARD WIRE WRAP 50 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$10.8600 / $19.5600 | RFQ |
Part Details for 163A11209X
163A11209X CAD Models
163A11209X Part Data Attributes
|
163A11209X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11209X
Conec Corporation
D Subminiature Connector, 50 Contact(s), Male, Wire Wrap Terminal, Hole .115-.125, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.488 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 |