Part Details for 163A11299X by Conec Corporation
Overview of 163A11299X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11299X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11299X
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.0679 / $10.0331 | Buy Now | |
|
Onlinecomponents.com | 37 POS M SO TIN GI 4-REAR NUT RoHS: Compliant |
118 Partner Stock |
|
$5.8000 / $11.2700 | Buy Now |
DISTI #
64936102
|
Verical | Conn D-Sub PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 118 |
|
$8.8000 / $9.1800 | Buy Now |
DISTI #
COC163A11299X
|
Interstate Connecting Components | 0 |
|
$6.0679 / $10.0331 | Buy Now | |
|
CDM Electronics | D SUB STD SOLDER CUP MACHINED CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.4700 / $11.6500 | RFQ |
DISTI #
C1S149700083259
|
Chip1Stop | Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port RoHS: Compliant | 118 |
|
$10.5000 / $11.0000 | Buy Now |
|
Master Electronics | 37 POS M SO TIN GI 4-REAR NUT RoHS: Compliant |
118 Partner Stock |
|
$5.8000 / $11.2700 | Buy Now |
Part Details for 163A11299X
163A11299X CAD Models
163A11299X Part Data Attributes
|
163A11299X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11299X
Conec Corporation
D Type Connector, 37 Contact(s), Male, Solder Lug Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |