Part Details for 163A11439X by Conec Corporation
Overview of 163A11439X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11439X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11439X
|
Heilind Electronics | 25 POS M PC M3 THD.INSERT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A11439X
|
Interstate Connecting Components | 25 POS M PC M3 THD.INSERT | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STD SOLDER PIN STRAIGHT 25POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$5.3800 / $9.6700 | RFQ |
Part Details for 163A11439X
163A11439X CAD Models
163A11439X Part Data Attributes:
|
163A11439X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11439X
Conec Corporation
D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, M3, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | WITH GROUND INDENT | |
Body Breadth | 0.509 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 163A11439X
This table gives cross-reference parts and alternative options found for 163A11439X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A11439X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-25DPD | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Circuit Assembly | 163A11439X vs CA-25DPD |
DBM-25PH | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | 163A11439X vs DBM-25PH |
CA-15DPRL-11 | D Subminiature Connector, 25 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Circuit Assembly | 163A11439X vs CA-15DPRL-11 |
DBU-25PAD | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | 163A11439X vs DBU-25PAD |
DBLC-J25PAF-13L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | 163A11439X vs DBLC-J25PAF-13L11 |
DBUY-25PTI | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | 163A11439X vs DBUY-25PTI |
DBLC-J25PAF-10L6 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, M2.6, Receptacle | Japan Aviation Electronics Industry Limited | 163A11439X vs DBLC-J25PAF-10L6 |
DBLC-J25PAF-23L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Japan Aviation Electronics Industry Limited | 163A11439X vs DBLC-J25PAF-23L11 |
DBLC-J25PAF-20L11 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Receptacle | Japan Aviation Electronics Industry Limited | 163A11439X vs DBLC-J25PAF-20L11 |
DBM-25PB | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | Cinch Connectivity Solutions | 163A11439X vs DBM-25PB |