Part Details for 163A11469X by Conec Corporation
Overview of 163A11469X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A11469X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A11469X
|
Heilind Electronics | 9 POS M W/W TIN GI 4-REAR | Americas - 0 in Stock45 On Order |
|
$3.5811 / $5.9009 | Buy Now |
DISTI #
COC163A11469X
|
Interstate Connecting Components | 9 POS M W/W TIN GI 4-REAR | 015 On Order |
|
$3.5811 / $5.9009 | Buy Now |
|
CDM Electronics | D SUB CONN STANDARD WIRE WRAP 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.8200 / $6.8500 | RFQ |
Part Details for 163A11469X
163A11469X CAD Models
163A11469X Part Data Attributes:
|
163A11469X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A11469X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, #4-40, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.22 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.488 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 9 |
Alternate Parts for 163A11469X
This table gives cross-reference parts and alternative options found for 163A11469X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A11469X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEM9P500N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 163A11469X vs DEM9P500N |
777DF-E-09-P-OL2RM5 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | Amphenol Corporation | 163A11469X vs 777DF-E-09-P-OL2RM5 |
DEMO9P543N | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 163A11469X vs DEMO9P543N |
PCD9M92S0T2Z | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, #4-40, Receptacle, | Amphenol Positronic | 163A11469X vs PCD9M92S0T2Z |
PCD9M9S0T6X | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 163A11469X vs PCD9M9S0T6X |
DEMO9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 163A11469X vs DEMO9P543MN |
DEMV9P500MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 163A11469X vs DEMV9P500MN |
PCD9M93S0V3Z | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal, Receptacle, | Amphenol Positronic | 163A11469X vs PCD9M93S0V3Z |
DEMV9P500CN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | 163A11469X vs DEMV9P500CN |
DEMO9P543MN | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | 163A11469X vs DEMO9P543MN |