Part Details for 163A16599X by Conec Corporation
Overview of 163A16599X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A16599X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A16599X
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3963 / $5.5879 | Buy Now | |
|
Onlinecomponents.com | Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$3.1000 / $7.0300 | Buy Now |
DISTI #
COC163A16599X
|
Interstate Connecting Components | 0 |
|
$3.3963 / $5.5879 | Buy Now | |
|
CDM Electronics | D SUB HIGH DENSITY S0LDER CUP MACH CONT Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.6200 / $6.4900 | RFQ |
|
Master Electronics | Conn High Density D-Sub PL 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port RoHS: Compliant |
50 In Stock |
|
$3.1000 / $7.0300 | Buy Now |
Part Details for 163A16599X
163A16599X CAD Models
163A16599X Part Data Attributes
|
163A16599X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A16599X
Conec Corporation
D Type Connector, 15 Contact(s), Male, Solder Lug Terminal, Hole .112-.124, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.281 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 15 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |