Part Details for 163A16989X by Conec Corporation
Overview of 163A16989X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A16989X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A16989X
|
Heilind Electronics | 78 POS M H.D PC REAR SPCR CL | Americas - 0 in Stock |
|
$12.4768 / $20.6296 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.0800 / $26.3600 | Buy Now |
DISTI #
COC163A16989X
|
Interstate Connecting Components | 78 POS M H.D PC REAR SPCR CL | 0 |
|
$12.4768 / $20.6296 | Buy Now |
|
CDM Electronics | D SUB HIGH DENSITY S0LDER PIN MACH CONT Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.3000 / $23.9600 | RFQ |
Part Details for 163A16989X
163A16989X CAD Models
163A16989X Part Data Attributes
|
163A16989X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A16989X
Conec Corporation
D Subminiature Connector, 78 Contact(s), Male, 0.095 inch Pitch, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | CLIP,HIGH DENSITY,GND INDENT | |
Body Breadth | 0.62 inch | |
Body Depth | 0.291 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insertion Force-Max | 2.5854 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.095 inch | |
Mating Contact Row Spacing | 0.082 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0828 mm | |
Rated Current (Signal) | 25 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 | |
Withdrawl Force-Min | 2.641 N |