Part Details for 163A17819X by Conec Corporation
Overview of 163A17819X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A17819X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A17819X
|
Heilind Electronics | 26 POS M H.D R/A .350 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A17819X
|
Interstate Connecting Components | 26 POS M H.D R/A .350 | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 26POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6800 / $16.3800 | RFQ |
Part Details for 163A17819X
163A17819X CAD Models
163A17819X Part Data Attributes:
|
163A17819X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A17819X
Conec Corporation
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for 163A17819X
This table gives cross-reference parts and alternative options found for 163A17819X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A17819X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF66X-A26P-OJM15 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Kycon Inc | 163A17819X vs KF66X-A26P-OJM15 |
4109-26 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal | Regal Electronics | 163A17819X vs 4109-26 |
L717HDA26POL2 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs L717HDA26POL2 |
L777HDAG26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs L777HDAG26PVF |
17EBH-026PCH-210 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs 17EBH-026PCH-210 |
DD26M1F00S-50-400.1 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | 163A17819X vs DD26M1F00S-50-400.1 |
177-HR-A-G-26-P-VF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | 163A17819X vs 177-HR-A-G-26-P-VF |
L77HDAH26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs L77HDAH26PVF |
L777HDA26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs L777HDA26PVF |
L717HDA26PD2CH4RC309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 163A17819X vs L717HDA26PD2CH4RC309 |