Part Details for 163A19339X by Conec Corporation
Overview of 163A19339X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 163A19339X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A19339X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC163A19339X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 15 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4200 / $28.6500 | RFQ |
Part Details for 163A19339X
163A19339X CAD Models
163A19339X Part Data Attributes
|
163A19339X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A19339X
Conec Corporation
15 CONTACT(S), MALE-MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 15; SHELL SIZE: 2/A | |
Body/Shell Style | PLUG-PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 163A19339X
This table gives cross-reference parts and alternative options found for 163A19339X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A19339X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-E15P/E15P-B2N | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug, ROHS COMPLIANT PACKAGE-15 | Kycon Inc | 163A19339X vs KF42X-E15P/E15P-B2N |
L17H2334200 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H2334200 |
L17H4332130 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H4332130 |
L17H4333120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H4333120 |
PDI-FABPV | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | Power Dynamics Inc | 163A19339X vs PDI-FABPV |
L17H2334123 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H2334123 |
PDI-FAARHGXX | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal | Power Dynamics Inc | 163A19339X vs PDI-FAARHGXX |
L17H2332220 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H2332220 |
KF42X-A15P/A15P-A30 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, Plug-plug, ROHS COMPLIANT | Kycon Inc | 163A19339X vs KF42X-A15P/A15P-A30 |
L17H2331120 | D Subminiature Connector, 15 Contact(s), Male-Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19339X vs L17H2331120 |