Part Details for 163A19399X by Conec Corporation
Overview of 163A19399X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A19399X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A19399X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC163A19399X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.9100 / $58.8400 | RFQ |
Part Details for 163A19399X
163A19399X CAD Models
163A19399X Part Data Attributes
|
163A19399X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A19399X
Conec Corporation
37 CONTACT(S), MALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG-SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 37; SHELL SIZE: 4/C | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for 163A19399X
This table gives cross-reference parts and alternative options found for 163A19399X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 163A19399X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H7DE3224 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H7DE3224 |
L17H4DE0235 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H4DE0235 |
L17H7DE4137 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H7DE4137 |
L17H1DE3131 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H1DE3131 |
K42X-C37/37/P/S-BR15 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 163A19399X vs K42X-C37/37/P/S-BR15 |
L17H1DE2141 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H1DE2141 |
K42X-C37P/C37S-CJ | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, Plug-receptacle, ROHS COMPLIANT | Kycon Inc | 163A19399X vs K42X-C37P/C37S-CJ |
L17H4DE2230 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H4DE2230 |
L17H3DE0141 | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 163A19399X vs L17H3DE0141 |
PDI-HBBPGXX | D Subminiature Connector, 37 Contact(s), Male-Female, Solder Terminal | Power Dynamics Inc | 163A19399X vs PDI-HBBPGXX |