Part Details for 163A20489X by Conec Corporation
Overview of 163A20489X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 163A20489X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A20489X
|
Heilind Electronics | 15P M H.D R/.350 PLTS BRK PCCL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A20489X
|
Interstate Connecting Components | 15P M H.D R/.350 PLTS BRK PCCL | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 15POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.8500 / $12.4200 | RFQ |
Part Details for 163A20489X
163A20489X CAD Models
163A20489X Part Data Attributes
|
163A20489X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A20489X
Conec Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.509 inch | |
Body Depth | 0.598 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.132 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |