Part Details for 163A50069X by Conec Corporation
Overview of 163A50069X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 163A50069X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC163A50069X
|
Heilind Electronics | 15 POS CONNECTOR SAVER M3 THD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC163A50069X
|
Interstate Connecting Components | 15 POS CONNECTOR SAVER M3 THD | 0 |
|
Buy Now | |
|
CDM Electronics | 15 POS CONNECTOR SAVER M3 THD Min Qty: 1 Package Multiple: 1 | 0 |
|
$9.9100 / $13.8900 | RFQ |
Part Details for 163A50069X
163A50069X CAD Models
163A50069X Part Data Attributes
|
163A50069X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
163A50069X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.496 inch | |
Body Depth | 0.279 inch | |
Body Length | 1.544 inch | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 15 | |
Number of Contacts:Side 2 | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |