There are no models available for this part yet.
Overview of 1642300000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1642300000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61K6208
|
Newark | Sld 3.50V/28/90G 3.2Sn Or Bx Rohs Compliant: Yes |Weidmuller 1642300000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4000 / $17.1800 | Buy Now | |
DISTI #
1642300000-ND
|
DigiKey | TERM BLOCK HDR 28POS 90DEG 3.5MM Min Qty: 10 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4850 | Buy Now | |
DISTI #
1642300000
|
Avnet Americas | Conn Shrouded Header M 28 POS 3.5mm Solder RA Thru-Hole Box - Bulk (Alt: 1642300000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$9.0617 / $10.4391 | Buy Now | |
DISTI #
470-1642300000
|
Mouser Electronics | Pluggable Terminal Blocks SLD 3.50V/28/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$9.5100 / $14.6300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6400 / $11.9100 | Buy Now | ||
DISTI #
1642300000
|
Avnet Abacus | Conn Shrouded Header M 28 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1642300000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |