Part Details for 1648115 (ALTERNATE: HC-B 6-I-UT-M) by Phoenix Contact
Overview of 1648115 (ALTERNATE: HC-B 6-I-UT-M) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648115 (ALTERNATE: HC-B 6-I-UT-M)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70330509
|
RS | Connector Insert Male 6 Way 16A 500 V B6 Series | Phoenix Contact 1648115 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 74 |
|
$10.8700 / $12.6500 | Buy Now |