Part Details for 1648204-1 by TE Connectivity
Overview of 1648204-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1648204-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9500
|
Newark | Hd Power Conn Pin Housing Conn Size 16 20 |Amp Te Connectivity 1648204-1 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$10.6900 / $11.2400 | Buy Now |
DISTI #
97X6617
|
Newark | 297-09-01100=Sa Conn, pin |Elcon Te Connectivity 1648204-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9100 / $8.6700 | Buy Now |
DISTI #
2266-1648204-1-ND
|
DigiKey | CONN PLUG HSG DRAWER 29POS BLK Min Qty: 5 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$12.2600 / $15.5000 | Buy Now |
DISTI #
A36264-ND
|
DigiKey | CONN PLUG HSG DRAWER 29POS BLK Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3701 | Buy Now |
DISTI #
1648204-1
|
Avnet Americas | Conn Housing PL 4/21 POS Crimp ST Cable Mount - Bulk (Alt: 1648204-1) RoHS: Compliant Min Qty: 180 Package Multiple: 45 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8486 | Buy Now |
DISTI #
571-1648204-1
|
Mouser Electronics | Heavy Duty Power Connectors PIN HOUSING CONN SIZE 16 20 RoHS: Compliant | 0 |
|
$8.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 2 Weeks Container: Box | 0Box |
|
$6.8500 | Buy Now |
DISTI #
AMP1648204-1
|
Heilind Electronics | 297-09-01100=SA CONN,PIN | Americas - 0 in Stock |
|
$8.1540 / $8.6809 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4/21 POS Crimp ST Cable Mount RoHS: Compliant |
67 Partner Stock |
|
$11.8900 / $15.7300 | Buy Now |
DISTI #
16482041-TEC
|
TME | 1648204-1 Min Qty: 3 | 67 |
|
$13.3994 / $18.8172 | Buy Now |
Part Details for 1648204-1
1648204-1 CAD Models
1648204-1 Part Data Attributes
|
1648204-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1648204-1
TE Connectivity
29 CONTACT(S), MALE, MULTIWAY RACK AND PANEL CONN, SOLDER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 29 | |
UL Flammability Code | 94V-0 |