There are no models available for this part yet.
Overview of 164A10019X by Conec Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A10019X by Conec Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
COC164A10019X
|
Heilind Electronics | SC, 9, .120 F | Americas - 713 in Stock |
|
$2.6432 / $2.9114 | Buy Now | |
Onlinecomponents.com | DSub Connector, 164A Series, 9 Position, 2 Rows, Signal, Free Hanging, Solder Cup RoHS: Compliant |
1000 In Stock |
|
$2.4100 / $4.4500 | Buy Now | ||
DISTI #
COC164A10019X
|
Interstate Connecting Components | SC, 9, .120 F | 166 |
|
$2.6432 / $2.9114 | Buy Now | |
CDM Electronics | D SUB CONNECTOR STANDARD SOLDER CUP Min Qty: 1 Package Multiple: 1 | 36 |
|
$2.8200 / $5.0900 | Buy Now | ||
Master Electronics | DSub Connector, 164A Series, 9 Position, 2 Rows, Signal, Free Hanging, Solder Cup RoHS: Compliant |
1000 In Stock |
|
$2.4100 / $4.4500 | Buy Now |
CAD Models for 164A10019X by Conec Corporation
Part Data Attributes for 164A10019X by Conec Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CONEC CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
CONEC
|
Additional Feature
|
ROHS COMPLIANT
|
Body Breadth
|
0.509 inch
|
Body Depth
|
0.252 inch
|
Body Length
|
1.228 inch
|
Body/Shell Style
|
RECEPTACLE
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
10 mΩ
|
Contact Style
|
RND PIN-SKT
|
Insertion Force-Max
|
3.336 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
7.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Terminal Length
|
0.075 inch
|
Termination Type
|
SOLDER LUG
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|
Related Parts for 164A10019X
-
163A11069XD Type Connectors
-
43025-0400Headers and Edge Type Connectors
-
43031-0008Terminals and Terminal Blocks
-
165X10909XAssembly Items
-
GRM21BR71A105KA01LFixed Capacitors
-
CRCW08054K70JNEAFixed Resistors
-
MS3116F10-6SMilitary Circular Connectors
-
3021005-03Telecom and Datacom Connectors
-
1408730Other Circular Connectors