Part Details for 164A10049X by Conec Corporation
Overview of 164A10049X by Conec Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A10049X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A10049X
|
Heilind Electronics | SC, 37, .120 F | Americas - 0 in Stock |
|
$7.8868 / $13.0383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3900 / $14.6600 | Buy Now |
DISTI #
164A10049X
|
TME | D-Sub, PIN: 37, plug, female, for cable, soldering Min Qty: 1 | 0 |
|
$4.8600 / $6.9500 | RFQ |
DISTI #
COC164A10049X
|
Interstate Connecting Components | SC, 37, .120 F | 0 |
|
$7.8868 / $13.0383 | Buy Now |
|
CDM Electronics | D SUB CONNECTOR STANDARD SOLDER CUP Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.4100 / $15.1500 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 29 |
|
$11.0000 / $16.9200 | Buy Now |
Part Details for 164A10049X
164A10049X CAD Models
164A10049X Part Data Attributes
|
164A10049X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A10049X
Conec Corporation
D Type Connector, 37 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.075 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |