Part Details for 164A10449X by Conec Corporation
Overview of 164A10449X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 164A10449X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A10449X
|
Heilind Electronics | 37 POS F W/W TIN 4-REAR SPCR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$7.5900 / $11.3700 | Buy Now |
DISTI #
COC164A10449X
|
Interstate Connecting Components | 37 POS F W/W TIN 4-REAR SPCR | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STANDARD WIRE WRAP 37 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.6700 / $22.8200 | RFQ |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$7.5900 / $11.3700 | Buy Now |
Part Details for 164A10449X
164A10449X CAD Models
164A10449X Part Data Attributes
|
164A10449X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A10449X
Conec Corporation
D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.22 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.488 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 |