164A13169X
Description: D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug

Overview of 164A13169X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for 164A13169X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC164A13169X
Heilind Electronics 9 POS F R/A ASSEMBLY TIN Americas - 0 in Stock
Buy Now
DISTI # COC164A13169X
Interstate Connecting Components 9 POS F R/A ASSEMBLY TIN 0
Buy Now
CDM Electronics D SUB CONNECTOR Min Qty: 1 Package Multiple: 1 0
  • 1 $7.7500
  • 10 $6.9800
  • 100 $6.0700
  • 500 $5.7800
  • 1,000 $4.3000
$4.3000 / $7.7500 RFQ

CAD Models for 164A13169X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 164A13169X by Conec Corporation

164A13169X
Conec Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Depth
0.587 inch
Body Length
1.228 inch
Body/Shell Style
PLUG
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Insertion Force-Max
3.336 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
RIVET
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Terminal Length
0.15 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
9
Withdrawl Force-Min
3.336 N
Want to compare parts?
  1. 164A13169X
    Conec Corporation
    D Type Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 164A13169X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 164A13169X by Conec Corporation

Select Manufacturer
Which Manufacturer of 164A13169X would you like to use for your alert(s)?
  • Please alert me when 164A13169X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 164A13169X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 164A13169X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 164A13169X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 164A13169X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 164A13169X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: