Part Details for 164A17019X by Conec Corporation
Overview of 164A17019X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 164A17019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17019X
|
Heilind Electronics | Americas - 0 in Stock150 On Order |
|
$7.6879 / $12.7253 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2000 / $14.3100 | Buy Now |
DISTI #
COC164A17019X
|
Interstate Connecting Components | 050 On Order |
|
$7.6879 / $12.7253 | Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER CUP 26POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.2000 / $14.7800 | RFQ |
Part Details for 164A17019X
164A17019X CAD Models
164A17019X Part Data Attributes
|
164A17019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17019X
Conec Corporation
D Type Connector, 26 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.278 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 26 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |