Part Details for 164A17039X by Conec Corporation
Overview of 164A17039X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A17039X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17039X
|
Heilind Electronics | D-SUB 62P HD | Americas - 0 in Stock |
|
$17.3511 / $28.6749 | Buy Now |
DISTI #
COC164A17039X
|
Interstate Connecting Components | D-SUB 62P HD | 0 |
|
$17.3511 / $28.6749 | Buy Now |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER CUP 62POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.5000 / $33.3100 | RFQ |
Part Details for 164A17039X
164A17039X CAD Models
164A17039X Part Data Attributes
|
164A17039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17039X
Conec Corporation
D Type Connector, 62 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.509 inch | |
Body Depth | 0.278 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insertion Force-Max | 3.336 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 62 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |