Part Details for 164A17089X by Conec Corporation
Overview of 164A17089X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A17089X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17089X
|
Heilind Electronics | D-SUB 62P HD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A17089X
|
Interstate Connecting Components | D-SUB 62P HD | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER CUP 62POS Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 164A17089X
164A17089X CAD Models
164A17089X Part Data Attributes
|
164A17089X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17089X
Conec Corporation
D Type Connector, 62 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.278 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.195 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 62 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for 164A17089X
This table gives cross-reference parts and alternative options found for 164A17089X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A17089X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6HDD62SAM99B30X | D Type Connector, 62 Contact(s), Female, Solder Lug Terminal, #4-40, Receptacle | Conec Corporation | 164A17089X vs 6HDD62SAM99B30X |