Part Details for 164A17379X by Conec Corporation
Overview of 164A17379X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A17379X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17379X
|
Heilind Electronics | Americas - 0 in Stock |
|
$11.6668 / $19.3148 | Buy Now | |
|
Onlinecomponents.com | 44 P0S F H.D. PC TAIL STANDOFF RoHS: Compliant | 0 |
|
$16.7100 / $23.7300 | Buy Now |
DISTI #
COC164A17379X
|
Interstate Connecting Components | 0 |
|
$11.6668 / $19.3148 | Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN Min Qty: 1 Package Multiple: 1 | 0 |
|
$12.4400 / $22.4400 | RFQ |
Part Details for 164A17379X
164A17379X CAD Models
164A17379X Part Data Attributes
|
164A17379X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17379X
Conec Corporation
D Subminiature Connector, 44 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .122 | |
Body Breadth | 0.509 inch | |
Body Depth | 6.281 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 120 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.196 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 120 N |
Alternate Parts for 164A17379X
This table gives cross-reference parts and alternative options found for 164A17379X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A17379X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
634-044-663-041 | D Type Connector, 44 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .115-.125, Receptacle | EDAC Inc | 164A17379X vs 634-044-663-041 |