Part Details for 164A17389X by Conec Corporation
Overview of 164A17389X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 164A17389X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A17389X
|
Heilind Electronics | 62P F HD PC REAR SPCR PCB CLIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A17389X
|
Interstate Connecting Components | 62P F HD PC REAR SPCR PCB CLIP | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN HIGH DENSITY SOLDER PIN 62POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.5600 / $26.2200 | RFQ |
Part Details for 164A17389X
164A17389X CAD Models
164A17389X Part Data Attributes:
|
164A17389X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A17389X
Conec Corporation
D Subminiature Connector, 62 Contact(s), Female, 0.095 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Board Mounting Option | HOLE .122 | |
Body Breadth | 0.509 inch | |
Body Depth | 6.281 inch | |
Body Length | 2.744 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 170 N | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.98 mm | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN OVER NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.196 inch | |
Terminal Pitch | 2.413 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 170 N |