Part Details for 164A18649X by Conec Corporation
Overview of 164A18649X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 164A18649X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A18649X
|
Heilind Electronics | Americas - 0 in Stock |
|
$34.6027 / $44.5774 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.0700 / $56.9600 | Buy Now |
DISTI #
COC164A18649X
|
Interstate Connecting Components | 0 |
|
$34.6027 / $44.5774 | Buy Now | |
|
CDM Electronics | 78 POS F H.D R/A BRKT/4-40WCL Min Qty: 1 Package Multiple: 1 | 0 |
|
$36.8900 / $51.7800 | RFQ |
Part Details for 164A18649X
164A18649X CAD Models
164A18649X Part Data Attributes
|
164A18649X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A18649X
Conec Corporation
D Subminiature Connector, 78 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Termination Type | SOLDER | |
Total Number of Contacts | 78 |