Part Details for 164A19189X by Conec Corporation
Overview of 164A19189X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 164A19189X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A19189X
|
Heilind Electronics | 15P F R/A .370 PLST GRND BRKT | Americas - 0 in Stock |
|
$6.2811 / $10.3618 | Buy Now |
|
Onlinecomponents.com | 15P F R/A .370 PLST GRND BRKT RoHS: Compliant | 0 |
|
$5.8900 / $11.4100 | Buy Now |
DISTI #
COC164A19189X
|
Interstate Connecting Components | 15P F R/A .370 PLST GRND BRKT | 0 |
|
$6.2811 / $10.3618 | Buy Now |
|
CDM Electronics | D SUB CONNECTOR Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.7000 / $12.0400 | RFQ |
Part Details for 164A19189X
164A19189X CAD Models
164A19189X Part Data Attributes
|
164A19189X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A19189X
Conec Corporation
D Type Connector, 15 Contact(s), Female, Solder Terminal, #4-40
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.587 inch | |
Body Length | 1.544 inch | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |