Part Details for 164A20489X by Conec Corporation
Overview of 164A20489X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A20489X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A20489X
|
Heilind Electronics | 2X9 POS PLUG UPPER/PLUG BOTTOM | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A20489X
|
Interstate Connecting Components | 2X9 POS PLUG UPPER/PLUG BOTTOM | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 9 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.2000 / $22.7300 | RFQ |
Part Details for 164A20489X
164A20489X CAD Models
164A20489X Part Data Attributes
|
164A20489X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A20489X
Conec Corporation
9 CONTACT(S), FEMALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET-SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 9; SHELL SIZE: 1/E | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 164A20489X
This table gives cross-reference parts and alternative options found for 164A20489X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A20489X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L17H3221244 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3221244 |
L17H3S0215 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3S0215 |
L17H3S1205 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3S1205 |
L17H7S4240 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H7S4240 |
L17H1222247 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H1222247 |
L17H3224104 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3224104 |
L17H3223114 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3223114 |
L17H3222201 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H3222201 |
KF42X-E9S/E9S-C4N30 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 164A20489X vs KF42X-E9S/E9S-C4N30 |
L17H2221103 | D Subminiature Connector, 9 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | 164A20489X vs L17H2221103 |