Part Details for 164A20509X by Conec Corporation
Overview of 164A20509X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A20509X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A20509X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC164A20509X
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
CDM Electronics | D SUB CONN STD DUAL PORT ANGLED 25 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.8300 / $46.0700 | RFQ |
Part Details for 164A20509X
164A20509X CAD Models
164A20509X Part Data Attributes:
|
164A20509X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A20509X
Conec Corporation
25 CONTACT(S), FEMALE-FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, SOCKET-SOCKET, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER STACKING CONNECTOR: CONTACTS: 25; SHELL SIZE: 3/B | |
Body Breadth | 1.134 inch | |
Body Depth | 0.74 inch | |
Body Length | 2.103 inch | |
Body/Shell Style | SOCKET-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | TWO | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.81 mm | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 164A20509X
This table gives cross-reference parts and alternative options found for 164A20509X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A20509X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-B25S/B25S-B2N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-25 | Kycon Inc | 164A20509X vs KF42X-B25S/B25S-B2N |
K42X-B25/25/S/S-C2N30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 164A20509X vs K42X-B25/25/S/S-C2N30 |
KF42X-B25S/B25S-C4N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 164A20509X vs KF42X-B25S/B25S-C4N |
KF42X-B25S/S-A4NJ15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 164A20509X vs KF42X-B25S/S-A4NJ15 |
K42X-B25/25/S/S-A4NR30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 164A20509X vs K42X-B25/25/S/S-A4NR30 |
K42X-B25/25/S/S-B4N15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 164A20509X vs K42X-B25/25/S/S-B4N15 |
K42X-B25/25/S/S-C2N15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 164A20509X vs K42X-B25/25/S/S-C2N15 |
KF42X-B25S/B25S-C4NJ30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 164A20509X vs KF42X-B25S/B25S-C4NJ30 |
KF42X-B25S/B25S-A2NR | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Socket, ROHS COMPLIANT PACKAGE-25 | Kycon Inc | 164A20509X vs KF42X-B25S/B25S-A2NR |
KF42X-B25S/B25S-CJ | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 164A20509X vs KF42X-B25S/B25S-CJ |