-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164C21009X
|
Heilind Electronics | 15POS F HD R/A.350 FOOTPRINT P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15POS F HD R/A.350 FOOTPRINT PLST.BRACKET/LCK/CLIPS RoHS: Compliant | 0 |
|
$11.0700 / $16.9500 | Buy Now |
DISTI #
COC164C21009X
|
Interstate Connecting Components | 15POS F HD R/A.350 FOOTPRINT P | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
164C21009X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164C21009X
Conec Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |