There are no models available for this part yet.
Overview of 165.0020.0002 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 165.0020.0002 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T3442
|
Newark | Puller -Tri-Puller Mini/Ato/Maxi 500Pc/ Bulk |Littelfuse 165.0020.0002 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0600 / $1.3600 | Buy Now | |
DISTI #
165.0020.0002-ND
|
DigiKey | PULLER TRI PULLER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9625 / $2.2400 | Buy Now | |
DISTI #
576-165.0020.0002
|
Mouser Electronics | Other Tools Puller TRI RoHS: Compliant | 0 |
|
$0.9240 | Order Now | |
Future Electronics | Puller -Tri-Puller Mini/ATO/Maxi 500pc RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Bulk | 219Bulk |
|
$0.8050 / $0.9800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5760 / $0.8460 | Buy Now | ||
DISTI #
C1S425200815216
|
Chip1Stop | Fuse Puller Automotive RoHS: Compliant pbFree: Yes | 867 |
|
$0.7060 / $1.1100 | Buy Now | |
Ozdisan Elektronik | PULLER TRI PULLER | 0 |
|
$2.0898 / $2.2988 | RFQ |