Part Details for 1654798 by Phoenix Contact
Overview of 1654798 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1654798
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4129
|
Newark | D-Sub Conn, Receptacle, De, 9Pos, Solder Rohs Compliant: Yes |Phoenix Contact 1654798 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $18.1300 | Buy Now |
DISTI #
1654798-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.1600 | Buy Now |
DISTI #
651-1654798
|
Mouser Electronics | D-Sub Standard Connectors VS-09-BU-DSUB-LH-B RoHS: Compliant | 0 |
|
$16.4800 / $18.9200 | Order Now |
|
Onlinecomponents.com | D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$15.9800 / $20.2900 | Buy Now |
DISTI #
000000000002142498
|
Sager | D-Sub Standard Connectors VS-09-BU-DSUB-LH-B Min Qty: 1 | 0 |
|
$19.7600 / $23.0500 | Buy Now |
|
Dynamic Solutions GmbH | D-SUB contact insert | 2200 |
|
RFQ | |
|
Master Electronics | D-SUB contact insert - shell size 1 - with nine signal contacts - type of contact socket - for PCB assembly - angled - fixing with a 2.5 mm hole and solder metal plate - for panel mounting frame VS-09-... RoHS: Compliant | 0 |
|
$15.9800 / $20.2900 | Buy Now |
Part Details for 1654798
1654798 CAD Models
1654798 Part Data Attributes
|
1654798
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1654798
Phoenix Contact
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |