Part Details for 1655195 by Phoenix Contact
Overview of 1655195 by Phoenix Contact
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1655195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-SUB contact carrier - shell size 2 - for 26 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 0 |
|
$7.6500 / $10.4000 | Buy Now |
DISTI #
000000000002142524
|
Sager | D-Sub High Density Connectors VS-15-ST-D SUB-HD-CD-B | 0 |
|
Buy Now | |
|
Dynamic Solutions GmbH | D-SUB contact support | 4000 |
|
RFQ | |
|
Master Electronics | D-SUB contact carrier - shell size 2 - for 26 signal contacts - type of contact pin - for crimp contacts - straight - fixing with a 3 mm hole - for panel mounting frame and sleeve housing VS-15-... RoHS: Compliant | 0 |
|
$7.6500 / $10.4000 | Buy Now |
Part Details for 1655195
1655195 CAD Models
1655195 Part Data Attributes:
|
1655195
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1655195
Phoenix Contact
D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 1655195
This table gives cross-reference parts and alternative options found for 1655195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1655195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L177HDAH26PVF | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 1655195 vs L177HDAH26PVF |
DD26M3S60T2X/AA | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 1655195 vs DD26M3S60T2X/AA |
216287-5 | CONNECTOR, 26 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 1655195 vs 216287-5 |
4027-26H | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | 1655195 vs 4027-26H |
L177HRA26PVFM | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 1655195 vs L177HRA26PVFM |
L777HDA26PD0CH4R | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | 1655195 vs L777HDA26PD0CH4R |
DD26M4R700S/AA-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 1655195 vs DD26M4R700S/AA-50 |
ODD26M5R7000/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | 1655195 vs ODD26M5R7000/AA-14 |
PCDD26M98S0V3X | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | 1655195 vs PCDD26M98S0V3X |
4027-26 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal | Regal Electronics | 1655195 vs 4027-26 |